D4SLN3NFGD
Omron AutomationSwitch Safety Interlock N.O./N.C. SPST/SPST/DPST/DPST Slide Key 1.5A 120VAC 125VDC Screw Mount Terminal Block 1000000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4SLN3NFGD
RoHS:
Yes
HTS:
8536509050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Guard Lock Safety Door13921
Actuator Style:
Slide Key13891
Pole Throw Configuration:
SPST/SPST/DPST/DPST13914
Maximum Current Rating:
1.5@120VAC@TUV A
Terminal Type:
Terminal Block13920
Operating Temperature:
-10 to 55 °C
IP Rating:
IP6713898
Dimension:
39mm x 39mm x 180.913916mm
Switch Configuration:
N.O./N.C.13919
Body Orientation:
Straight13892
Switch Safety Interlock N.O./N.C. SPST/SPST/DPST/DPST Slide Key 1.5A 120VAC 125VDC Screw Mount Terminal Block 1000000Cycles
Search Keywords:
D4SLN3NFGD
IN STOCK:
8
Can Ship immediately
Manufacturer Stock:
324
can ship
12/6/24
Factory Lead-Time
36 Weeks
can ship
7/31/25
Quantity
Unit Price
Ext. Price
1
$296.02
$296.020
3
$293.06
$879.180
5
$290.13
$1,450.650
10
$287.23
$2,872.300
15
+
$284.36
$4,265.400
Product Guides