D4V8166Z
Omron AutomationSwitch Limit N.O./N.C. SPDT Coil Spring Connector 5A 250VAC 250VDC 0.88N Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D4V8166Z
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Type:
Compact
Actuator Style:
Coil Spring
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.88 N
Dimension:
27.8mm x 25.4mm x 177 mm
Maximum Current Rating:
5@250VAC 24VDC A
Terminal Type:
Connector
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.O./N.C. SPDT Coil Spring Connector 5A 250VAC 250VDC 0.88N Rotary Screw Mount
IN STOCK:
0
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$63.31
$63.310
5
$56.49
$282.450
10
$54.81
$548.100
25
$52.46
$1,311.500
50
$50.30
$2,515.000
100
$48.96
$4,896.000
250
+
$48.23
$12,057.500
Product Guides