D5A3210
Omron AutomationSwitch Limit N.C. SPST Top Pin Plunger Cable 0.1A 24VDC 0.49N Linear Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D5A3210
RoHS:
Yes
HTS:
8536509055
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
High Precision
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Force:
0.49 N
Dimension:
15 x 15 x 28 mm
Maximum Current Rating:
0.1@24VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.C. SPST Top Pin Plunger Cable 0.1A 24VDC 0.49N Linear Panel Mount
Search Keywords:
D5A3210
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
2
can ship
11/25/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$316.90
$316.900
3
$308.73
$926.190
5
$304.10
$1,520.500
10
$299.54
$2,995.400
15
+
$295.04
$4,425.600
Product Guides