Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D5B1513
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Mechanical Touch
Actuator Style:
Wobble
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Force:
0.05 N
Dimension:
18 x 18 x 111.1 mm
Maximum Current Rating:
0.03@30VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.C. SPST Wobble Panel Mount 0.03A 30VDC 0.05N Rotary Cable
Search Keywords:
D5B1513
IN STOCK:
9
Can Ship immediately
Manufacturer Stock:
60
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/5/25
Quantity
Unit Price
Ext. Price
1
$97.97
$97.970
5
$91.13
$455.650
10
$88.67
$886.700
25
$84.16
$2,104.000
50
$82.08
$4,104.000
100
$80.85
$8,085.000
250
+
$79.17
$19,792.500
Product Guides