Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D5B1535
RoHS:
Yes
HTS:
8536509055
COO:
JP
ECCN:
EAR99
Type:
Mechanical Touch
Actuator Style:
Wobble
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Force:
0.05 N
Dimension:
18 x 18 x 111.1 mm
Maximum Current Rating:
0.03@30VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.C. SPST Wobble Panel Mount 0.03A 30VDC 0.05N Rotary Cable
Search Keywords:
D5B1535
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$117.69
$117.690
5
$108.64
$543.200
10
$105.39
$1,053.900
25
$100.85
$2,521.250
50
$96.67
$4,833.500
100
$95.22
$9,522.000
250
+
$92.82
$23,205.000
DOWNLOADS