D5B5011
Omron AutomationSwitch Limit N.C. SPST Hemispheric Plunger Cable 0.03A 30VDC 0.74N Linear Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D5B5011
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Mechanical Touch
Actuator Style:
Hemispheric Plunger
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Force:
0.74 N
Maximum Current Rating:
0.03@30VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
The OMRON INDUSTRIAL part D5B5011 is a high-quality limit switch designed for industrial applications. It features a normally closed (N.C.) single-pole, single-throw (SPST) configuration with a hemispheric plunger and a cable connection. This switch has a rated current of 0.03A and a maximum voltage of 30VDC, allowing it to safely handle various electrical circuits. With a linear actuation style and a panel mount design, it provides reliable and precise operation.Whether used for controlling the movement of machinery or detecting the presence of objects, this OMRON switch delivers outstanding performance with a contact force of 0.74N. Its durable construction ensures longevity in demanding environments, making it an excellent choice for industrial automation.
Search Keywords:
D5B5011
IN STOCK:
72
Can Ship immediately
Manufacturer Stock:
811
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/4/25
Quantity
Unit Price
Ext. Price
1
$97.43
$97.430
5
$96.46
$482.300
10
$88.61
$886.100
25
$84.60
$2,115.000
50
$79.15
$3,957.500
100
$76.42
$7,642.000
250
+
$75.66
$18,915.000
Product Guides