help desk software
DATA SHEET

D5B5513

Omron Automation

Switch Limit N.C. SPST Wobble Panel Mount 0.03A 30VDC 0.05N Rotary Cable

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
D5B5513
RoHS:
Yes
COO:
JP
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Mechanical Touch
Actuator Style:
Wobble
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Operating Force:
0.05 N
Maximum Current Rating:
0.03@30VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Switch Limit N.C. SPST Wobble Panel Mount 0.03A 30VDC 0.05N Rotary Cable
Search Keywords:
D5B5513
IN STOCK: 0
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$104.32
$104.320
5
$96.54
$482.700
10
$93.74
$937.400
25
$88.60
$2,215.000
50
$86.24
$4,312.000
100
$84.95
$8,495.000
250 +
$82.92
$20,730.000
Tools/3D Models