DZ10GV221A
Omron AutomationSwitch Snap Action N.O./N.C. DPDT Short Hinge Roller Lever 10A 250VAC 250VDC 186.42VA 4.22N Screw Mount Solder
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
DZ10GV221A
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Mounting:
Screw Mount
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Stainless Steel/N/A/Short Hinge Roller Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.6 mm
Operating Force:
4.22 N
Termination Style:
Solder
Dimension:
49.2mm x 17.45mm x 40.6 mm
Body Orientation:
Straight
IP Rating:
IP00
Switch Snap Action N.O./N.C. DPDT Short Hinge Roller Lever 10A 250VAC 250VDC 186.42VA 4.22N Screw Mount Solder
Search Keywords:
DZ10GV221A
IN STOCK:
0
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$28.71
$28.710
5
$26.86
$134.300
25
$24.85
$621.250
50
$23.79
$1,189.500
100
$22.81
$2,281.000
250
$22.20
$5,550.000
500
+
$21.87
$10,935.000
Product Guides