help desk software
DATA SHEET

DZ10GV221B

Omron Automation

Switch Snap Action N.O./N.C. DPDT Short Hinge Roller Lever 10A 250VAC 250VDC 186.42VA 4.22N Screw Mount Screw .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
DZ10GV221B
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Stainless Steel/N/A/Short Hinge Roller Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.6 mm
Operating Force:
4.22 N
Termination Style:
Screw
Dimension:
49.2mm x 17.45mm x 40.6 mm
Body Orientation:
Straight
IP Rating:
IP00
The OMRON INDUSTRIAL part DZ10GV221B is a reliable, high-performance snap action switch designed for industrial applications. Featuring a double-pole double-throw (DPDT) configuration with a short hinge roller lever, this switch can be easily actuated by a small force, making it ideal for various automation and control systems.With a rating of 10A at 250VAC/250VDC and a power rating of 186.42VA, this switch can handle high electrical loads, providing a reliable and durable solution for your electrical circuitry. The screw mount design ensures secure and stable installation, preventing any unwanted movement or disconnection during operation.Whether you need to control motors, pumps, or any other electrical equipment, the OMRON INDUSTRIAL DZ10GV221B switch provides excellent performance and versatility. Its N.O./N.C. (normally open/normally closed) contacts allow for flexible circuit configurations, accommodating various application requirements.Choose the OMRON INDUSTRIAL DZ10GV221B switch for reliable and efficient control in your industrial processes.
Search Keywords:
DZ10GV221B
IN STOCK: 91
Ships today, if you order in
Manufacturer Stock:
743   can ship 12/9/24
Factory Lead-Time
36 Weeks can ship 8/4/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$47.36
$47.360
5
$40.07
$200.350
25
$32.61
$815.250
50
$30.77
$1,538.500
100
$29.45
$2,945.000
250
$28.93
$7,232.500
500 +
$28.64
$14,320.000
Tools/3D Models