DZ10GW1B
Omron AutomationSwitch Snap Action N.O./N.C. DPDT Hinge Lever 10A 250VAC 250VDC 186.42VA 1.67N Screw Mount Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
DZ10GW1B
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
4 mm
Operating Force:
1.67 N
Termination Style:
Screw
Dimension:
72.4 x 17.45 x 54.5 mm
Body Orientation:
Straight
IP Rating:
IP00
The OMRON INDUSTRIAL part DZ10GW1B is a high-quality snap action switch designed for industrial applications. With a double-pole, double-throw (DPDT) configuration, it provides both normally open (N.O.) and normally closed (N.C.) contacts for versatile control options. This switch features a hinge lever for easy actuation and is capable of handling a maximum current rating of 10A at 250VAC or 250VDC, with a power rating of 186.42VA. Its screw mount design ensures secure and reliable installation. The DZ10GW1B switch from OMRON INDUSTRIAL is a durable and reliable solution for various industrial control applications.
Search Keywords:
DZ10GW1B
IN STOCK:
123
Ships today, if you order in
Manufacturer Stock:
2,082
can ship
12/6/24
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
1
$43.41
$43.410
5
$33.08
$165.400
25
$30.73
$768.250
50
$30.42
$1,521.000
100
$30.12
$3,012.000
250
$29.82
$7,455.000
500
+
$29.52
$14,760.000
Product Guides
CUSTOMERS
ALSO BOUGHT
222-0011-01100
Conn Housing RCP 3/16 POS Crimp ST Panel Mount
20844-84
Power Relay 120VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
DPRI-01
Proximity Sensor Magnetic NPN/PNP 5mm 100VDC 100VAC 2-Pin
NJM78L24UA-TE1
Standard Regulator Pos 24V 0.1A 4-Pin(3+Tab) SOT-89
3MN1
MICRO SWITCH™ Basic Switches: MN Series, Double Pole Double Throw (DPDT), 15 A at 480 Vac,...