DZ10GW21B
Omron AutomationSwitch Snap Action N.O./N.C. DPDT Hinge Roller Lever 10A 250VAC 250VDC 186.42VA 2.09N Screw Mount Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
DZ10GW21B
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Stainless Steel/N/A/Hinge Roller Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
3.3 mm
Operating Force:
2.09 N
Termination Style:
Screw
Dimension:
62.05mm x 17.45mm x 55.8 mm
Body Orientation:
Straight
IP Rating:
IP00
OMRON INDUSTRIAL part DZ10GW21B is a versatile and reliable switch with a Snap Action mechanism. It features a double-pole, double-throw (DPDT) configuration, allowing for both normally open (N.O.) and normally closed (N.C.) operation. The switch is constructed with a durable Hinge Roller Lever for smooth actuation and extended lifespan.With a high current rating of 10A and a voltage rating of 250VAC/250VDC, this switch can handle a wide range of electrical applications. It has a power rating of 186.42VA and an actuation force of 2.09N, ensuring precise and consistent performance.The screw mount design of this switch allows for secure installation and reliability. It also features screw terminals for easy and convenient wiring.Overall, the OMRON INDUSTRIAL part DZ10GW21B is an excellent choice for various industrial and commercial applications where reliable switching is required.
Search Keywords:
DZ10GW21B
IN STOCK:
23
Ships today, if you order in
Manufacturer Stock:
200
can ship
12/6/24
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
1
$51.36
$51.360
5
$43.70
$218.500
25
$35.56
$889.000
50
$33.55
$1,677.500
100
$32.12
$3,212.000
250
$31.54
$7,885.000
500
+
$31.23
$15,615.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BA-2RQ1-A2
MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac,...
BZ-2RD
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
BZ-2RN702
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
A20GQ22B
Switch Snap Action N.O./N.C. SPDT Roller Plunger 20A 500VAC 250VDC 1491.4VA 6.18N Panel Mo...
APZ
Switch Access Terminal Cover Snap Action Switch