DZ10GW221B
Omron AutomationSwitch Snap Action N.O./N.C. DPDT Short Hinge Roller Lever 10A 250VAC 250VDC 186.42VA 3.92N Screw Mount Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
DZ10GW221B
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Stainless Steel/Short Hinge Roller Lever
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
2.4 mm
Operating Force:
3.92 N
Termination Style:
Screw
Dimension:
49.2 x 17.45 x 47.9 mm
Body Orientation:
Straight
IP Rating:
IP00
The OMRON INDUSTRIAL part DZ10GW221B is a versatile switch that combines a snap action mechanism with a double-pole, double-throw (DPDT) configuration. It features a short hinge roller lever, allowing for smooth and precise actuation. This switch has a maximum current rating of 10A and can handle voltages up to 250VAC and 250VDC. With a power rating of 186.42VA and a force of 3.92N, it is suitable for a wide range of industrial applications. The switch is designed for easy installation and comes with screw mounts for a secure attachment.
Search Keywords:
DZ10GW221B
IN STOCK:
70
Ships today, if you order in
Manufacturer Stock:
1,885
can ship
12/9/24
Factory Lead-Time
36 Weeks
can ship
8/1/25
Quantity
Unit Price
Ext. Price
1
$52.71
$52.710
5
$49.71
$248.550
10
$47.52
$475.200
25
$42.91
$1,072.750
50
$40.47
$2,023.500
100
$39.52
$3,952.000
250
+
$38.00
$9,500.000
Product Guides