Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2AM12LS04M1B1
RoHS:
No
HTS:
8536507000
COO:
CN
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
4 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
70 x 19.62 x 17 mm
Response Frequency:
1000 Hz
Operating Temperature:
-40 to 70 °C
Terminal Type:
Connector
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Life Cycle:
Discontinued & Replaced
Proximity Sensor NO PNP 4mm 10V to 32VDC 4-Pin
Search Keywords:
E2AM12LS04M1B1
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$124.31
$124.310
5
$115.13
$575.650
10
$110.92
$1,109.200
25
$109.25
$2,731.250
50
$107.61
$5,380.500
100
$106.00
$10,600.000
250
+
$104.41
$26,102.500
Product Guides