Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2AS08KS02WPC12M
RoHS:
Yes
HTS:
8536507000
COO:
CN
Supplier Standard Pack:
1
Type:
N/A
Sensing Distance:
2 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
40 x 15 x 13 mm
Response Frequency:
1500 Hz
Operating Temperature:
-40 to 70 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor NO NPN 2mm 10V to 32VDC 3-Pin
Search Keywords:
E2AS08KS02WPC12M
IN STOCK:
13
Can Ship immediately
Manufacturer Stock:
532
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$99.65
$99.650
5
$98.19
$490.950
10
$81.83
$818.300
25
$78.71
$1,967.750
50
$77.93
$3,896.500
100
$76.00
$7,600.000
250
+
$75.24
$18,810.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AZ8-1CH-5DE
Mini PC Board Relay 5VDC coil SPDT
TRS200R
Fuse Class RK5 Slow Blow Acting 200A 600V Holder Lug 46 X 174mm Fiber Glass
2TL1-8
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (Mom....
914CE1-6A
MICRO SWITCH™ Medium-Duty Limit Switches: 914 CE Series Miniature Enclosed Switch, Top Pin...
BZE6-2RQ8
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 15A 600VAC 250VDC 1/4HP 3.62N L...