Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2BM12KN08M1B1
RoHS:
Yes
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
8 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
51 x 19.62 x 17 mm
Response Frequency:
800 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Connector
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor NO PNP 8mm 10V to 30VDC 4-Pin
Search Keywords:
E2BM12KN08M1B1
IN STOCK:
30
Ships today, if you order in
Manufacturer Stock:
323
can ship
12/6/24
Factory Lead-Time
17 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
1
$34.40
$34.400
5
$27.77
$138.850
25
$25.40
$635.000
50
$25.04
$1,252.000
100
$22.26
$2,226.000
250
$21.80
$5,450.000
500
+
$21.58
$10,790.000
Product Guides