E2BS08KS02MCB1
Omron AutomationProximity Sensor NO PNP 2mm 10V to 30VDC 3-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2BS08KS02MCB1
RoHS:
Yes
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
2 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
44 x 15 x 13 mm
Response Frequency:
1500 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Connector
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
The OMRON INDUSTRIAL part E2BS08KS02MCB1 is a high-quality proximity sensor designed to provide reliable and accurate sensing in industrial applications. This sensor operates on a normally open (NO) contact configuration and uses a PNP output. With a sensing range of 2mm, the E2BS08KS02MCB1 is suitable for detecting the presence or absence of nearby objects, enabling automation and control systems to react accordingly. It operates on a voltage range of 10V to 30VDC, ensuring flexibility and compatibility with various power supplies commonly found in industrial environments.The sensor features a 3-pin connection that allows for easy installation and integration into existing systems. Its robust construction meets industry standards, ensuring durability and longevity in demanding environments.Whether used for position detection, end-of-travel sensing, or object recognition, the OMRON INDUSTRIAL part E2BS08KS02MCB1 is a dependable solution that offers precise and efficient proximity sensing.
Search Keywords:
E2BS08KS02MCB1
IN STOCK:
40
Can Ship immediately
Manufacturer Stock:
305
can ship
12/9/24
Factory Lead-Time
15 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$33.37
$33.370
5
$29.99
$149.950
10
$29.54
$295.400
25
$28.37
$709.250
50
$26.93
$1,346.500
100
$26.52
$2,652.000
250
+
$25.94
$6,485.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EDR-120-24
AC/DC Industrial DIN rail power supply - Output 24V at 5A - 120W - metal case.
HWAQ-119
Marked legend for Switch
852-111
Industrial unmanaged ECO switch - 5 - 10/100 Mb/s RJ45 ports
RV8H-S-D24
Electromechanical Relay 24VDC 2.27KOhm 6A SPDT(93.4x6.1x74.2)mm Socket Interface Relay