Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2E2X10C1
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
10 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
80 x 42 mm
Operating Temperature:
-40 to 85 °C
Switching Mode:
No
Proximity Sensor NO NPN 1cm 10V to 55V 4-Pin
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$155.81
$155.810
5
$133.85
$669.250
10
$126.92
$1,269.200
25
$122.78
$3,069.500
50
$121.86
$6,093.000
75
$120.95
$9,071.250
100
+
$117.48
$11,748.000