Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2E2X10MB1
RoHS:
Yes
HTS:
8536507000
COO:
CN
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
10 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
77 x 29 mm
Operating Temperature:
-40 to 85 °C
Switching Mode:
No
Proximity Sensor Inductive NO PNP 1cm 10V to 55V 3-Pin
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$139.70
$139.700
5
$128.96
$644.800
10
$123.25
$1,232.500
25
$119.71
$2,992.750
50
$114.75
$5,737.500
75
$113.03
$8,477.250
100
+
$111.33
$11,133.000