Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2E2X10MB1M1
RoHS:
Yes
HTS:
8536507000
COO:
CN
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
10 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
77 x 29 mm
Response Frequency:
200 Hz
Operating Temperature:
-40 to 85 °C
Terminal Type:
3-Wire10993
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO PNP 1cm 10V to 55VDC 3-Pin
Search Keywords:
E2E2X10MB1M1
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$134.49
$134.490
5
$124.77
$623.850
10
$119.61
$1,196.100
25
$116.40
$2,910.000
50
$111.92
$5,596.000
75
$110.24
$8,268.000
100
+
$108.58
$10,858.000