Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2E2X10MY1
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Sensing Distance:
10 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
75 x 29 mm
Operating Temperature:
-40 to 85 °C
Switching Mode:
No
Proximity Sensor NO 1cm 20V to 264V 2-Pin
Search Keywords:
E2E2X10MY1
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$164.90
$164.900
3
$162.43
$487.290
5
$159.99
$799.950
10
$157.59
$1,575.900
25
+
$154.70
$3,867.500