help desk software
DATA SHEET

E2E2X10MY1US

Omron Automation

Proximity Sensor Inductive NO 1cm 24V to 240V 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2E2X10MY1US
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Inductive
Sensing Distance:
10 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
42 x 42 x 80 mm
Operating Temperature:
-40 to 85 °C
Switching Mode:
No
Proximity Sensor Inductive NO 1cm 24V to 240V 2-Pin
Search Keywords:
E2E2X10MY1US
IN STOCK: 0
Manufacturer Stock:
91   can ship 12/2/24
Factory Lead-Time
29 Weeks can ship 6/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$170.00
$170.000
3
$167.45
$502.350
5
$164.94
$824.700
10
$162.46
$1,624.600
25 +
$158.67
$3,966.750
Tools/3D Models