Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2E2X10Y1
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
10 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
80 x 42 mm
Operating Temperature:
-40 to 85 °C
Switching Mode:
No
Proximity Sensor NO 1cm 20V to 264V 4-Pin
Search Keywords:
E2E2X10Y1
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$185.63
$185.630
3
$182.85
$548.550
5
$180.10
$900.500
10
$177.40
$1,774.000
25
+
$174.15
$4,353.750