Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2E2X10Y2
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Package Type:
Type:
N/A
Sensing Distance:
10 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
80 x 42 mm
Operating Temperature:
-40 to 85 °C
Switching Mode:
NC
Proximity Sensor NC 1cm 20V to 264V 4-Pin
Search Keywords:
E2E2X10Y2
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$267.90
$267.900
3
$240.80
$722.400
5
$227.75
$1,138.750
10
$211.76
$2,117.600
25
+
$194.76
$4,869.000