Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2E2X18MB1
RoHS:
Yes
HTS:
8536507000
COO:
CN
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
18 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
80 x 42 mm
Operating Temperature:
-40 to 85 °C
Switching Mode:
No
Proximity Sensor Inductive NO PNP 1.8cm 10V to 55V 4-Pin
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$131.89
$131.890
5
$122.68
$613.400
10
$117.79
$1,177.900
25
$114.75
$2,868.750
50
$110.50
$5,525.000
75
$108.84
$8,163.000
100
+
$107.21
$10,721.000