Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2E2X2C1
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Sensing Distance:
2 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
60 x 21 mm
Operating Temperature:
-40 to 85 °C
Switching Mode:
No
Proximity Sensor NO NPN 2mm 10V to 55V 3-Pin
Search Keywords:
E2E2X2C1
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$176.76
$176.760
5
$148.71
$743.550
10
$136.27
$1,362.700
25
$126.15
$3,153.750
50
$118.35
$5,917.500
100
$112.13
$11,213.000
250
+
$111.28
$27,820.000