Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2E2X2C1M1
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Inductive
Sensing Distance:
2 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
70 x 21 mm
Response Frequency:
1500 Hz
Operating Temperature:
-40 to 85 °C
Terminal Type:
3-Wire10993
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO NPN 2mm 10V to 55VDC 3-Pin
Search Keywords:
E2E2X2C1M1
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$129.73
$129.730
5
$121.43
$607.150
10
$117.02
$1,170.200
25
$113.21
$2,830.250
50
$112.36
$5,618.000
75
$111.52
$8,364.000
100
+
$110.68
$11,068.000