Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2E2X2Y1
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Package Type:
Type:
N/A
Sensing Distance:
2 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
70 x 21 mm
Operating Temperature:
-40 to 85 °C
Switching Mode:
No
Proximity Sensor NO 2mm 20V to 264V 3-Pin
Search Keywords:
E2E2X2Y1
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$160.19
$160.190
3
$157.79
$473.370
5
$155.42
$777.100
10
$153.09
$1,530.900
25
+
$150.28
$3,757.000