help desk software
DATA SHEET

E2E2X5B1

Omron Automation

Proximity Sensor Inductive NO PNP 5mm 10V to 55V 3-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2E2X5B1
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Inductive
Sensing Distance:
5 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
77 x 29 mm
Operating Temperature:
-40 to 85 °C
Switching Mode:
No
Life Cycle:
Discontinued & Replaced
Proximity Sensor Inductive NO PNP 5mm 10V to 55V 3-Pin
Search Keywords:
E2E2X5B1
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
E2EX5B1DL182M
E2EX5B1DL182M
VIEW PRODUCT
Tools/3D Models