Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2E2X5C1M1
RoHS:
Yes
HTS:
8536507000
COO:
CN
Supplier Standard Pack
1
Package Type:
Type:
Inductive
Sensing Distance:
5 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
75 x 29 mm
Response Frequency:
400 Hz
Operating Temperature:
-40 to 85 °C
Terminal Type:
3-Wire10993
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO NPN 5mm 10V to 55VDC 2-Pin
Search Keywords:
E2E2X5C1M1
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$154.32
$154.320
5
$139.54
$697.700
10
$126.50
$1,265.000
25
$122.40
$3,060.000
50
$119.27
$5,963.500
75
$118.38
$8,878.500
100
+
$117.98
$11,798.000