Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2E2X5MC1M1
RoHS:
Yes
HTS:
8536507000
COO:
CN
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
5 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
70 x 21 mm
Response Frequency:
400 Hz
Operating Temperature:
-40 to 85 °C
Terminal Type:
3-Wire10993
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO NPN 5mm 10V to 55VDC 3-Pin
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$150.64
$150.640
5
$136.22
$681.100
10
$130.69
$1,306.900
25
$129.66
$3,241.500
50
$129.51
$6,475.500
75
$128.54
$9,640.500
100
+
$127.58
$12,758.000