Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2E2X5Y1US
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
5 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
42 x 42 x 80 mm
Operating Temperature:
-40 to 85 °C
Switching Mode:
No
Proximity Sensor Inductive NO 5mm 24V to 240V 2-Pin
Search Keywords:
E2E2X5Y1US
IN STOCK:
5
Ships today, if you order in
Manufacturer Stock:
129
can ship
12/2/24
Factory Lead-Time
30 Weeks
can ship
6/13/25
Quantity
Unit Price
Ext. Price
1
$233.16
$233.160
3
$229.74
$689.220
5
$211.97
$1,059.850
10
$198.65
$1,986.500
25
+
$173.50
$4,337.500