Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EC04S12WCB12M
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
1.2 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
25.1 x 4 mm
Response Frequency:
4000 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor NO PNP 1.2mm 10V to 30VDC 3-Pin
Search Keywords:
E2EC04S12WCB12M
IN STOCK:
15
Ships today, if you order in
Manufacturer Stock:
152
can ship
11/29/24
Factory Lead-Time
13 Weeks
can ship
2/14/25
Quantity
Unit Price
Ext. Price
1
$99.30
$99.300
5
$94.58
$472.900
10
$81.14
$811.400
25
$78.43
$1,960.750
50
$77.65
$3,882.500
100
$75.73
$7,573.000
250
+
$74.97
$18,742.500