E2ECC1R5D1
Omron AutomationE2E - Cable Amplifier Proximity Sensor - Long Distance - 1.5mm - DC 2-Wire - NO
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ECC1R5D1
RoHS:
Yes
HTS:
8543709960
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Inductive
Sensing Distance:
1.5 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
465 x 8 x 10.3 mm
Response Frequency:
1500 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
TheE2ECC1R5D1 is a long distance shielded proximity sensor. Sensing distance is 1.5mm. Power supply is a 2-wire DC supply. Output switching element is NO (normaly open).
Search Keywords:
E2ECC1R5D1
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
128
can ship
10/28/24
On Order:
10
can ship 11/18/24
Factory Lead-Time
21 Weeks
can ship
3/10/25
Quantity
Unit Price
Ext. Price
1
$247.25
$247.250
3
$244.78
$734.340
5
$242.33
$1,211.650
10
$225.55
$2,255.500
25
+
$223.29
$5,582.250
DOWNLOADS