Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ECC2R5C1
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
2.5 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
453 x 8 mm
Response Frequency:
1000 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO NPN 2.5mm 10V to 30VDC 3-Pin
Search Keywords:
E2ECC2R5C1
IN STOCK:
0
Manufacturer Stock:
43
can ship
11/29/24
Factory Lead-Time
15 Weeks
can ship
2/28/25
Quantity
Unit Price
Ext. Price
1
$210.09
$210.090
3
$206.81
$620.430
5
$203.71
$1,018.550
10
$195.99
$1,959.900
25
+
$193.05
$4,826.250