Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ECC2R5C15M
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Inductive
Sensing Distance:
2.5 mm
Mounting:
Screw
Output Type:
NPN
Dimension:
35 x 5 x 10 mm
Response Frequency:
1000 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO NPN 2.5mm 10V to 30VDC 3-Pin
Search Keywords:
E2ECC2R5C15M
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$295.09
$295.090
3
$265.24
$795.720
5
$245.64
$1,228.200
10
$233.26
$2,332.600
25
+
$214.53
$5,363.250