Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ECC3D1
RoHS:
Yes
HTS:
8536507000
COO:
JP
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
3 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
470 x 8 x 10.3 mm
Response Frequency:
1000 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO 3mm 10V to 30VDC 2-Pin
Search Keywords:
E2ECC3D1
IN STOCK:
5
Ships today, if you order in
Manufacturer Stock:
46
can ship
11/29/24
Factory Lead-Time
18 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
1
$258.84
$258.840
3
$229.46
$688.380
5
$220.27
$1,101.350
10
$215.96
$2,159.600
25
+
$212.72
$5,318.000