Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ECCR5B1
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
0.5 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
447 x 10 x 5 mm
Response Frequency:
1000 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
5,9,12,15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO PNP 0.5mm 4.75V to 30VDC 3-Pin
Search Keywords:
E2ECCR5B1
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
36
can ship
11/29/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$199.76
$199.760
3
$196.77
$590.310
5
$193.82
$969.100
10
$190.91
$1,909.100
25
+
$187.41
$4,685.250