help desk software
DATA SHEET

E2ECCR8D1

Omron Automation

Proximity Sensor Inductive NO 0.8mm 10V to 30VDC 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ECCR8D1
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Inductive
Sensing Distance:
0.8 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
459 x 8 x 10.7 mm
Response Frequency:
1500 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO 0.8mm 10V to 30VDC 2-Pin
Search Keywords:
E2ECCR8D1
IN STOCK: 6
Ships today, if you order in
Manufacturer Stock:
169   can ship 11/29/24
Factory Lead-Time
21 Weeks can ship 4/11/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$230.92
$230.920
3
$227.32
$681.960
5
$218.22
$1,091.100
10
$211.40
$2,114.000
25 +
$200.44
$5,011.000
Tools/3D Models