E2ECCR8D2
Omron AutomationProximity Sensor Inductive NC 0.8mm 10V to 30VDC 2-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ECCR8D2
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
0.8 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
459 x 8 x 10.7 mm
Response Frequency:
1500 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
NC
The OMRON E2ECCR8D2 is an industrial-grade proximity sensor designed for accurate detection in challenging environments. This inductive sensor operates in the normally closed (NC) configuration with a sensing distance of 0.8mm. It operates on a voltage range of 10V to 30VDC and features a 2-pin connection for easy installation. Ideal for machinery, automation, and robotics applications, this sensor ensures reliable and precise proximity detection.
Search Keywords:
E2ECCR8D2
IN STOCK:
6
Ships today, if you order in
Manufacturer Stock:
59
can ship
11/29/24
Factory Lead-Time
18 Weeks
can ship
3/21/25
Quantity
Unit Price
Ext. Price
1
$256.12
$256.120
3
$253.56
$760.680
5
$251.02
$1,255.100
10
$232.24
$2,322.400
25
+
$229.88
$5,747.000
Product Guides