Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ECR8C1R
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Type:
Inductive
Sensing Distance:
0.8 mm
Mounting:
N/A
Output Type:
NPN
Dimension:
25 x 4 mm
Response Frequency:
3000 Hz
Operating Temperature:
-40 to 85 °C
Terminal Type:
Wire Lead
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO NPN 0.8mm 10V to 40VDC
IN STOCK:
569
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$257.28
$257.280
5
$237.74
$1,188.700
10
+
$222.90
$2,229.000