Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ECR8C2
RoHS:
Yes
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
0.8 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
25 x 4 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
NC
Life Cycle:
Discontinued
Proximity Sensor Inductive NC NPN 0.8mm 10V to 30V 3-Pin
This product is discontinued, but still in stock
IN STOCK:
2
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$133.49
$133.490
5
$123.35
$616.750
10
+
$115.65
$1,156.500