Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ECX4D1
RoHS:
Yes
HTS:
8543709860
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
4 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
470.6 x 19.62 x 17 mm
Response Frequency:
1000 Hz
Operating Temperature:
-25 to 70 °C
Terminal Type:
Pre-Wire
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor Inductive NO 4mm 10V to 30VDC 2-Pin
Search Keywords:
E2ECX4D1
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
14
can ship
11/29/24
Factory Lead-Time
19 Weeks
can ship
3/28/25
Quantity
Unit Price
Ext. Price
1
$290.22
$290.220
3
$282.74
$848.220
5
$278.50
$1,392.500
10
$274.32
$2,743.200
15
+
$270.21
$4,053.150