Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2EFX2D12M
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
2 mm
Mounting:
Panel
Output Type:
N/A
Dimension:
49 x 15 mm
Response Frequency:
200 Hz
Operating Temperature:
-10 to 70 °C
Terminal Type:
Wire Lead
Typical Operating Supply Voltage:
12,15,18,24 V
Switching Mode:
No
Proximity Sensor NO 2mm 10V to 30VDC 2-Pin
Search Keywords:
E2EFX2D12M
IN STOCK:
3
Ships today, if you order in
Manufacturer Stock:
4
can ship
11/25/24
Factory Lead-Time
20 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
1
$190.34
$190.340
3
$187.49
$562.470
5
$184.67
$923.350
10
$181.90
$1,819.000
25
+
$178.57
$4,464.250