Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ELC1R5E2
RoHS:
Yes
HTS:
8536507000
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
1.5 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
30 x 6.5 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
NC
Proximity Sensor NC NPN 1.5mm 10V to 35V 3-Pin
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$176.93
$176.930
5
$75.96
$379.800
10
+
$71.21
$712.100