Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ELC2ME1M3
RoHS:
Yes
HTS:
8536507000
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
2 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
47 x 6.5 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
No
Proximity Sensor Inductive NO NPN 2mm 10V to 35V 3-Pin
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$126.09
$126.090
5
$107.90
$539.500
10
+
$101.14
$1,011.400