help desk software
DATA SHEET

E2ELC2MF2

Omron Automation

Proximity Sensor NC PNP 2mm 10V to 35V 3-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ELC2MF2
RoHS:
Yes
HTS:
8536507000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Sensing Distance:
2 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
32 x 6.5 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
NC
Proximity Sensor NC PNP 2mm 10V to 35V 3-Pin
Search Keywords:
E2ELC2MF2
IN STOCK: 8
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$186.24
$186.240
5
$79.96
$399.800
10 +
$74.96
$749.600
Tools/3D Models