Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ELC2MF2M3
RoHS:
Yes
HTS:
8536507000
Supplier Standard Pack
1
Type:
Inductive
Sensing Distance:
2 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
47 x 6.5 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
NC
Life Cycle:
Discontinued
Proximity Sensor Inductive NC PNP 2mm 10V to 35V 3-Pin
This product is discontinued, but still in stock
IN STOCK:
10
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$141.72
$141.720
5
$130.95
$654.750
10
+
$122.78
$1,227.800