Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ELX1R5F2
RoHS:
Yes
HTS:
8536507000
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
1.5 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
30 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
NC
Proximity Sensor NC PNP 1.5mm 10V to 35V 3-Pin
IN STOCK:
19
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$221.05
$221.050
5
$218.84
$1,094.200
10
$216.65
$2,166.500
25
+
$214.49
$5,362.250