help desk software
DATA SHEET

E2ELX1R5F2M3

Omron Automation

Proximity Sensor Inductive NC PNP 1.5mm 10V to 35V 3-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ELX1R5F2M3
RoHS:
Yes
HTS:
8536507000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Inductive
Sensing Distance:
1.5 mm
Mounting:
Panel
Output Type:
PNP
Dimension:
45 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
NC
Proximity Sensor Inductive NC PNP 1.5mm 10V to 35V 3-Pin
IN STOCK: 18
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$146.59
$146.590
5
$135.48
$677.400
10 +
$127.00
$1,270.000
Tools/3D Models