Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Automation
Part No:
E2ELX2ME1
RoHS:
Yes
HTS:
8536507000
Supplier Standard Pack
1
Type:
N/A
Sensing Distance:
2 mm
Mounting:
Panel
Output Type:
NPN
Dimension:
32 mm
Operating Temperature:
-25 to 70 °C
Switching Mode:
No
Proximity Sensor NO NPN 2mm 10V to 35V 3-Pin
IN STOCK:
17
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$122.82
$122.820
5
$113.47
$567.350
10
+
$106.40
$1,064.000